Part Details for RTT052R21FTP by Ralec
Overview of RTT052R21FTP by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT052R21FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RTT052R21FTP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1499 |
|
RFQ |
Part Details for RTT052R21FTP
RTT052R21FTP CAD Models
RTT052R21FTP Part Data Attributes
|
RTT052R21FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052R21FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052R21FTP
This table gives cross-reference parts and alternative options found for RTT052R21FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052R21FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-072R21L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052R21FTP vs AC0805FR-072R21L |
AF0805FR-132R21L | Fixed Resistor, 0.125W, 2.21ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052R21FTP vs AF0805FR-132R21L |
RMCF0805FB2R21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT052R21FTP vs RMCF0805FB2R21 |
232273482218L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT052R21FTP vs 232273482218L |
9C08052A2R21FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RTT052R21FTP vs 9C08052A2R21FLAFT |
CR0805-8W-2R21FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT052R21FTP vs CR0805-8W-2R21FT-13 |
RMCF0805FT2R21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT052R21FTP vs RMCF0805FT2R21 |
CR21-2R21-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT052R21FTP vs CR21-2R21-FY |
CR0805-10W-2R21FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.21ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT052R21FTP vs CR0805-10W-2R21FT |
RK73H2ALTPD2R21F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.21ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052R21FTP vs RK73H2ALTPD2R21F |