Part Details for RTT032741DBA by Ralec
Overview of RTT032741DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT032741DBA
RTT032741DBA CAD Models
RTT032741DBA Part Data Attributes
|
RTT032741DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT032741DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT032741DBA
This table gives cross-reference parts and alternative options found for RTT032741DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT032741DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06032K740.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT032741DBA vs CDF06032K740.5%100PPM/KKP10 |
CR0603-10W-2741DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT032741DBA vs CR0603-10W-2741DPT-13 |
CR0603-16W-2741DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT032741DBA vs CR0603-16W-2741DT |
CDP06032K740.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT032741DBA vs CDP06032K740.5%100PPM/KKS |
AF0603DR-132K74L | Fixed Resistor, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | RTT032741DBA vs AF0603DR-132K74L |
RK73H1JRTTD2741D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT032741DBA vs RK73H1JRTTD2741D |
RM06DTN2741 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT032741DBA vs RM06DTN2741 |
SR0603DR-132K74L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT032741DBA vs SR0603DR-132K74L |
ADF06032K740.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT032741DBA vs ADF06032K740.5%100PPM/KKP20 |
NRC-AS06D2741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RTT032741DBA vs NRC-AS06D2741TRQYF |