Datasheets
RTT024753FTH by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Part Details for RTT024753FTH by Ralec

Overview of RTT024753FTH by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RTT024753FTH

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 9526
RFQ

Part Details for RTT024753FTH

RTT024753FTH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT024753FTH Part Data Attributes

RTT024753FTH Ralec
Buy Now Datasheet
Compare Parts:
RTT024753FTH Ralec Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 475000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RTT024753FTH

This table gives cross-reference parts and alternative options found for RTT024753FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT024753FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMEF0402FT475K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTT024753FTH vs RMEF0402FT475K
CDP0402475K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RTT024753FTH vs CDP0402475K1%100PPM/KNS
RMCF0402FT475K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTT024753FTH vs RMCF0402FT475K
RGC0402FTD475K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT024753FTH vs RGC0402FTD475K
RTT024753FH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec RTT024753FTH vs RTT024753FH4
RC0402FR-13475K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RTT024753FTH vs RC0402FR-13475K
AC0402FR-07475KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTT024753FTH vs AC0402FR-07475KL
CR10-4753-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT024753FTH vs CR10-4753-FN
RMS04FT4753 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RTT024753FTH vs RMS04FT4753
RM04FLN4753 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, TA-I Technology Co Ltd RTT024753FTH vs RM04FLN4753

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT024753FTH by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT024753FTH by Ralec

Select Manufacturer
Which Manufacturer of RTT024753FTH would you like to use for your alert(s)?
  • Please alert me when RTT024753FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT024753FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT024753FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT024753FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT024753FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT024753FTH by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: