Part Details for RTT012744FH0 by Ralec
Overview of RTT012744FH0 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT012744FH0
RTT012744FH0 CAD Models
RTT012744FH0 Part Data Attributes
|
RTT012744FH0
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT012744FH0
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTT012744FH0
This table gives cross-reference parts and alternative options found for RTT012744FH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT012744FH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F2744-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RTT012744FH0 vs RC0201F2744-07-RG70 |
CPW05-2744-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT012744FH0 vs CPW05-2744-FN |
CR05-2744-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT012744FH0 vs CR05-2744-FK |
RK73H1HTTCM2744F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RTT012744FH0 vs RK73H1HTTCM2744F |
CR252744F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT012744FH0 vs CR252744F |
CR-01FLA--2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT012744FH0 vs CR-01FLA--2M74 |
CPW05-2744-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT012744FH0 vs CPW05-2744-FY |
RTT012744FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RTT012744FH0 vs RTT012744FH5 |
RC0201F2744-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RTT012744FH0 vs RC0201F2744-07-T70 |
RK73H1HTTCD2744F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2740000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RTT012744FH0 vs RK73H1HTTCD2744F |