RTT012493FH5
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of RTT012493FH5 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT012493FH5 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT012493FH5 by Ralec

RTT012493FH5
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
249000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RTT012493FH5
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for RTT012493FH5

This table gives cross-reference parts and alternative options found for RTT012493FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT012493FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232280682494L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RTT012493FH5 vs 232280682494L
RC01W2493FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RTT012493FH5 vs RC01W2493FBL
NRC-AS02F2493TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp RTT012493FH5 vs NRC-AS02F2493TRF
9C02017A2493FLPF7 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation RTT012493FH5 vs 9C02017A2493FLPF7
RC0201FR-7C249KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT012493FH5 vs RC0201FR-7C249KL
CR-01FLC--249K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RTT012493FH5 vs CR-01FLC--249K
TSR20GF2493V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group RTT012493FH5 vs TSR20GF2493V
BCTS000201-2493FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp RTT012493FH5 vs BCTS000201-2493FTH
CR-01FLD--249K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RTT012493FH5 vs CR-01FLD--249K
WR02X2493FQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 249000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation RTT012493FH5 vs WR02X2493FQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT012493FH5 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT012493FH5 by Ralec

Select Manufacturer
Which Manufacturer of RTT012493FH5 would you like to use for your alert(s)?
  • Please alert me when RTT012493FH5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT012493FH5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT012493FH5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT012493FH5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT012493FH5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT012493FH5 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: