Part Details for RTS6BS16N4PHEC03 by Amphenol Corporation
Overview of RTS6BS16N4PHEC03 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RTS6BS16N4PHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS6BS16N4PHEC03
|
Avnet Americas | Plug, 4 Position, Male, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing - Bag (Alt: RTS6BS16N4PHEC03) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$9.5188 / $13.5954 | Buy Now |
DISTI #
654-RTS6BS16N4PHEC03
|
Mouser Electronics | Standard Circular Connector Strt Plug w endcap 4 POS SZ 16 Pin RoHS: Compliant | 29 |
|
$7.8400 / $10.1600 | Buy Now |
DISTI #
C1S116731855591
|
Chip1Stop | Connector Circular RoHS: Compliant | 100 |
|
$3.9700 | Buy Now |
Part Details for RTS6BS16N4PHEC03
RTS6BS16N4PHEC03 CAD Models
RTS6BS16N4PHEC03 Part Data Attributes
|
RTS6BS16N4PHEC03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RTS6BS16N4PHEC03
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |