Part Details for RTS6BS16N19PHEC03 by Amphenol Sine Systems
Overview of RTS6BS16N19PHEC03 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS16N19PHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7888
|
Newark | Circular Connector, Plug, 19Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS16N19PHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $8.7400 | Buy Now |
DISTI #
889-3177-ND
|
DigiKey | CONN PLG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
78 In Stock |
|
$5.5743 / $11.7200 | Buy Now |
DISTI #
V99:2348_19105850
|
Arrow Electronics | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1913 | Americas - 69 |
|
$0.4963 / $2.6054 | Buy Now |
DISTI #
71640812
|
RS | Plug, 19 Pos., Male, Shell Size 16, Silicone Seal, End Cap, Wire Sealing | Amphenol Sine Systems RTS6BS16N19PHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0900 | RFQ |
DISTI #
AMERTS6BS16N19PHEC03
|
Heilind Electronics | ST PLUG 19 POS SZ 16 PIN SEALED ENDCAP | Americas - 75 in Stock |
|
$7.2093 / $9.6287 | Buy Now |
|
Onlinecomponents.com | Plug, 19 Position, Male, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$7.8600 / $16.4600 | Buy Now |
DISTI #
34876645
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$9.2112 / $10.3445 | Buy Now |
DISTI #
AMERTS6BS16N19PHEC03
|
Interstate Connecting Components | ST PLUG 19 POS SZ 16 PIN SEALED ENDCAP | 25 |
|
$7.2093 / $9.6287 | Buy Now |
DISTI #
RTS6BS16N19PHEC03
|
PEI Genesis | AQUA PLG 19 POS P # 16 Min Qty: 1 | 50 |
|
$7.4500 / $8.8000 | Buy Now |