Part Details for RTS6BS14N8SHEC03 by Amphenol Sine Systems
Overview of RTS6BS14N8SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS14N8SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7886
|
Newark | Circular Connector, Plug, 8Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS14N8SHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$6.2200 | Buy Now |
DISTI #
889-3174-ND
|
DigiKey | CONN PLG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
183 In Stock |
|
$5.7921 / $12.1600 | Buy Now |
DISTI #
V99:2348_19105848
|
Arrow Electronics | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port eco-mate® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1914 | Americas - 46 |
|
$3.6650 / $4.2730 | Buy Now |
DISTI #
71640817
|
RS | Plug, 8 Pos., Female, Shell Size 14, Silicone Seal, End Cap, Wire Sealing | Amphenol Sine Systems RTS6BS14N8SHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3100 | RFQ |
DISTI #
AMERTS6BS14N8SHEC03
|
Heilind Electronics | ST PLUG 8 POS SZ 14 SKT SEALED ENDCAP | Americas - 0 in Stock |
|
$6.0031 / $8.0316 | Buy Now |
|
Onlinecomponents.com | Plug, 8 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$5.7100 / $9.1000 | Buy Now |
DISTI #
34294392
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port eco-mate® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$8.2931 / $8.8028 | Buy Now |
DISTI #
AMERTS6BS14N8SHEC03
|
Interstate Connecting Components | ST PLUG 8 POS SZ 14 SKT SEALED ENDCAP | 0 |
|
$6.0031 / $8.0316 | Buy Now |
DISTI #
RTS6BS14N8SHEC03
|
PEI Genesis | AQUA PLG 8 POS S # 14 Min Qty: 1 | 50 |
|
$4.1900 / $4.2000 | Buy Now |