-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0159
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS14N8S03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 | Buy Now |
DISTI #
889-1408-ND
|
DigiKey | CONN PLUG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
198 In Stock |
|
$10.7360 / $21.2200 | Buy Now |
DISTI #
70989526
|
RS | Plug, 8 Position, Female, Shell Size 14, with Silicone Seal | Amphenol Sine Systems RTS6BS14N8S03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 96 |
|
$10.9500 / $15.6400 | Buy Now |
|
Future Electronics | Ecomate® Aquarius™ Series Plug with Cord Grip 8 Position Size 14 SKT Contact RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$10.3500 / $10.8700 | Buy Now |
DISTI #
AMERTS6BS14N8S03
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.3693 / $12.7471 | Buy Now | |
|
Onlinecomponents.com | Plug, 8 Position, Female, Shell Size 14, with Silicone Seal RoHS: Compliant | 0 |
|
$10.4000 / $21.7900 | Buy Now |
DISTI #
77357551
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 59 |
|
$8.0080 / $11.2840 | Buy Now |
DISTI #
AMERTS6BS14N8S03
|
Interstate Connecting Components | 0 |
|
$9.3693 / $12.7471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy