Part Details for RTS6BS14N2SHEC03 by Amphenol Sine Systems
Overview of RTS6BS14N2SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS14N2SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7882
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Amphenol Sine/tuchel RTS6BS14N2SHEC03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$4.1900 | Buy Now |
DISTI #
889-3170-ND
|
DigiKey | CONN PLG HSG FMALE 4POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
96 In Stock |
|
$6.2250 / $10.2430 | Buy Now |
DISTI #
V99:2348_19105840
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port eco-mate® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1924 | Americas - 100 |
|
$2.3560 | Buy Now |
DISTI #
71640797
|
RS | Plug, 4 (2+2) Pos., Female, Shell Size 14, Silicone Seal, End Cap, Wire Sealing | Amphenol Sine Systems RTS6BS14N2SHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7100 | RFQ |
DISTI #
AMERTS6BS14N2SHEC03
|
Heilind Electronics | ST PLUG 4(2+2) POS SZ 14 SKT SEALED ENDCAP | Americas - 75 in Stock |
|
$5.6665 / $7.5752 | Buy Now |
|
Onlinecomponents.com | Plug, 4 (2+2) Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$6.8300 / $9.9600 | Buy Now |
DISTI #
56526977
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port eco-mate® RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 98 |
|
$5.1098 | Buy Now |
DISTI #
AMERTS6BS14N2SHEC03
|
Interstate Connecting Components | ST PLUG 4(2+2) POS SZ 14 SKT SEALED ENDCAP | 25 |
|
$5.6665 / $7.5752 | Buy Now |