-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTS6BS12N10S03 by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0139
|
Newark | Circular Conn, Plug, 10Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$11.9900 / $12.4700 | Buy Now |
DISTI #
889-1390-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1334 In Stock |
|
$9.6750 / $12.6400 | Buy Now |
DISTI #
70989508
|
RS | Straight plug, w/Cord Grip, 10 Pos, Size 12, Socket Contact, Aquarius Series | Amphenol Sine Systems... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 178 |
|
$12.5600 / $14.9500 | Buy Now |
|
Future Electronics | Ecomate® Aquarius™ Series 10 Position Size 12 IP67 Straight Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks Container: Box |
0 Box |
|
$8.6900 / $9.1200 | Buy Now |
DISTI #
AMERTS6BS12N10S03
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.8223 / $11.7736 | Buy Now | |
|
Onlinecomponents.com | Plug, 10 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant |
50 In Stock |
|
$8.0800 / $12.7800 | Buy Now |
DISTI #
AMERTS6BS12N10S03
|
Interstate Connecting Components | 0 |
|
$8.8223 / $11.7736 | Buy Now | |
|
Master Electronics | Plug, 10 Position, Female, Shell Size 12, with Silicone Seal RoHS: Compliant |
50 In Stock |
|
$8.0800 / $12.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy