Part Details for RTS3TF24 by TE Connectivity
Overview of RTS3TF24 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS3TF24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2950
|
Newark | Rts3Tf24 Rohs Compliant: Yes |Schrack Te Connectivity RTS3TF24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1457 |
|
$4.6900 | Buy Now |
DISTI #
2266-RTS3TF24-ND
|
DigiKey | Power/Signal Relay, 1 Form A, SP Min Qty: 20 Container: Tube MARKETPLACE PRODUCT |
78 In Stock |
|
$7.7100 / $7.8600 | Buy Now |
DISTI #
655-RTS3TF24
|
Mouser Electronics | General Purpose Relays | 0 |
|
$7.4700 / $11.3900 | Order Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
338 In Stock |
|
$6.7900 / $8.3700 | Buy Now |
DISTI #
73590977
|
Verical | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$7.6580 | Buy Now |
DISTI #
51572233
|
Verical | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1848 | Americas - 260 |
|
$9.1000 / $10.8810 | Buy Now |
DISTI #
22538393
|
Verical | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 60 |
|
$7.2300 / $7.3700 | Buy Now |
|
Quest Components | 23 |
|
$10.3232 / $11.6136 | Buy Now | |
|
Master Electronics | Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
338 In Stock |
|
$6.7900 / $8.3700 | Buy Now |
Part Details for RTS3TF24
RTS3TF24 CAD Models
RTS3TF24 Part Data Attributes
|
RTS3TF24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTS3TF24
TE Connectivity
POWER/SIGNAL RELAY, SPST, LATCHED, 0.027A (COIL), 24VDC (COIL), 650mW (COIL), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 13.2 V | |
Coil Resistance | 886 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
End Contact Material | TUNGSTEN | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 7 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 14 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |