-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8524
|
Newark | Receptacle, Inline, 4 Positions, Size 10, Socket Contact, Silicone Rubber Seal Rohs Compliant: Yes |Amphenol Sine/tuchel RTS1BS10N4S03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $10.6000 | Buy Now |
DISTI #
889-3212-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS INLINE Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0196 | Buy Now |
DISTI #
V99:2348_22873174
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1901 | Americas - 51 |
|
$2.9370 | Buy Now |
DISTI #
73213639
|
RS | Receptacle, Inline, 4 Position, Female, Shell Size 10, with Silicone Seal | Amphenol Sine Systems RTS1BS10N4S03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4900 | RFQ |
DISTI #
AMERTS1BS10N4S03
|
Heilind Electronics | RECPT INLINE 4 POS SZ 10, SKT, SILCN SEAL | Americas - 70 in Stock |
|
$7.0130 / $9.3702 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inline, 4 Position, Female, Shell Size 10, with Silicone Seal RoHS: Compliant | 0 |
|
$7.6500 / $16.0200 | Buy Now |
DISTI #
AMERTS1BS10N4S03
|
Interstate Connecting Components | RECPT INLINE 4 POS SZ 10, SKT, SILCN SEAL | 23 |
|
$7.0130 / $9.3702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy