Part Details for RTS1BS10N4PHEC03 by Amphenol Sine Systems
Overview of RTS1BS10N4PHEC03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1BS10N4PHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ7849
|
Newark | Circular Conn, Rcpt, 4Pos, Cable, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel RTS1BS10N4PHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$3.6900 | Buy Now |
DISTI #
889-RTS1BS10N4PHEC03-ND
|
DigiKey | RECEPTACLE, INLINE, 4 POSITION, Min Qty: 1 Lead time: 17 Weeks Container: Bag |
99 In Stock |
|
$4.3852 / $9.2700 | Buy Now |
DISTI #
73213638
|
RS | Receptacle, Inline, 4 Pos., Male, Size 10, Silicone Seal, Endcap, Wire Sealing | Amphenol Sine Systems RTS1BS10N4PHEC03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5400 | RFQ |
DISTI #
AMERTS1BS10N4PHEC03
|
Heilind Electronics | RECEPTACLE, INLINE, 4 POSITION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Inline, 4 Position, Male, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$6.7800 / $14.2000 | Buy Now |
DISTI #
AMERTS1BS10N4PHEC03
|
Interstate Connecting Components | RECEPTACLE, INLINE, 4 POSITION | 0 |
|
Buy Now |