Part Details for RTS10CCRY by Amphenol Sine Systems
Overview of RTS10CCRY by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS10CCRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8530
|
Newark | Coding Ring, Thermoplastic, Size 10, Yel, Accessory Type:Coding Ring, For Use With:Amphenol Ecomate Aquarius Series Circular Connectors, Product Range:Ecomate Aquarius Series Rohs Compliant: Yes |Amphenol Sine/tuchel RTS10CCRY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$0.3100 / $0.3660 | Buy Now |
DISTI #
889-3109-ND
|
DigiKey | CODING COLOR RING, YELLOW, SIZE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1445 In Stock |
|
$0.2274 / $0.5500 | Buy Now |
DISTI #
71640782
|
RS | Coding Color Ring, Yellow, Size 10, Compatible UTS610CCRY, Aquarius Series | Amphenol Sine Systems RTS10CCRY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 100 |
|
$0.3270 / $0.4550 | Buy Now |
DISTI #
AMERTS10CCRY
|
Heilind Electronics | ECOMATE CODING COLOR RING YELLOW, SZ 10 | Americas - 223 in Stock |
|
$0.2496 / $0.3057 | Buy Now |
|
Onlinecomponents.com | Coding color ring, Yellow, size 10 RoHS: Compliant |
1345 In Stock |
|
$0.2211 / $0.3680 | Buy Now |
DISTI #
62158954
|
Verical | Connector Accessories Coding Ring Straight Thermoplastic Yellow Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2205 | Americas - 1300 |
|
$0.3041 / $0.4784 | Buy Now |
DISTI #
AMERTS10CCRY
|
Interstate Connecting Components | ECOMATE CODING COLOR RING YELLOW, SZ 10 | 74 |
|
$0.2496 / $0.3057 | Buy Now |
|
Master Electronics | Coding color ring, Yellow, size 10 RoHS: Compliant |
1345 In Stock |
|
$0.2211 / $0.3680 | Buy Now |