Part Details for RTS-LI-1K5-3U-LCD-2X9 by IPS
Overview of RTS-LI-1K5-3U-LCD-2X9 by IPS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Price & Stock for RTS-LI-1K5-3U-LCD-2X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS-LI-1K5-3U-LCD
|
TME | Power supply: UPS, 1.2kW, 1.5kVA, Uin: 173÷265V, 440x410x132mm Min Qty: 1 | 1 |
|
$377.8800 / $431.8700 | Buy Now |