Part Details for RTS-01-100-2K-5-1 by Telpod SA
Overview of RTS-01-100-2K-5-1 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS-01-100-2K-5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS-01-100-2K-1
|
TME | Resistor: thick film, screw, 2kΩ, 100W, ±5%, 38x25x2mm, 100ppm/°C Min Qty: 1 | 0 |
|
$21.8300 | RFQ |