There are no models available for this part yet.
Overview of RTR24DP502M by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RTR24DP502M by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B2158
|
Newark | Trimmer Potentiometer 5Kohm 25Turn Pcb, Trimmer Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Rtr24 Series Rohs Compliant: No |Bourns RTR24DP502M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0700 / $38.1100 | Buy Now | |
DISTI #
RTR24DP502M
|
Avnet Americas | Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RTR24DP502M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$32.7500 / $37.2040 | Buy Now | |
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75 W, 5000 ohm | 10 |
|
$57.8700 / $64.3000 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75 W, 5000 ohm | 4 |
|
$54.2588 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75 W, 5000 ohm | 1 |
|
$40.1688 | Buy Now | ||
DISTI #
RTR24DP502M
|
TTI | Trimmer Resistors - Through Hole 50ppm 5Kohms 25 TURN NOM. Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 216 In Stock |
|
$36.3700 / $74.0100 | Buy Now | |
DISTI #
RTR24DP502M
|
Avnet Abacus | (Alt: RTR24DP502M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RTR24DP502M by Bourns Inc
Part Data Attributes for RTR24DP502M by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
3/8 INCH, SQUARE, 3 PINS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Factory Lead Time
|
9 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3.81 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
MIL-PRF-39015
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|