-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1223
|
Newark | Mosfet, N-Ch, 45V, 3A, 150Deg C, 1W Rohs Compliant: Yes |Rohm RTR030N05HZGTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3570 / $0.8320 | Buy Now |
DISTI #
846-RTR030N05HZGTLCT-ND
|
DigiKey | MOSFET N-CH 45V 3A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8089 In Stock |
|
$0.2650 / $1.2200 | Buy Now |
DISTI #
RTR030N05HZGTL
|
Avnet Americas | Transistor MOSFET N-CH 45V ?3A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RTR030N05HZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2482 | Buy Now |
DISTI #
755-RTR030N05HZGTL
|
Mouser Electronics | MOSFETs SOT346 N CHAN 45V RoHS: Compliant | 14205 |
|
$0.2650 / $0.8000 | Buy Now |
|
Future Electronics | MOSFET 45V N-CHANNEL 3A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
68405219
|
Verical | Trans MOSFET N-CH 45V 3A 3-Pin TSMT T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2101 | Americas - 2580 |
|
$0.4014 / $0.4621 | Buy Now |
DISTI #
67614109
|
Verical | Trans MOSFET N-CH 45V 3A 3-Pin TSMT T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2103 | Americas - 640 |
|
$0.3000 / $0.9200 | Buy Now |
|
Quest Components | 2064 |
|
$0.4095 / $1.1700 | Buy Now | |
DISTI #
RTR030N05HZGTL
|
TTI | MOSFETs SOT346 N CHAN 45V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
Buy Now | |
DISTI #
RTR030N05HZGTL
|
TME | Transistor: N-MOSFET, unipolar, 45V, 3A, Idm: 12A, 1W, TSMT3 Min Qty: 1 | 0 |
|
$0.2540 / $0.7310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTR030N05HZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTR030N05HZGTL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-04-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |