Part Details for RTPS013SMS by Weller Hand Tools GmbH
Overview of RTPS013SMS by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTPS013SMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10215496
|
Techni-Tool, Inc. | Weller RTPS013SMS Soldering Tip, Chisel, 1.3X0.3mm Size, 40W, 12V, Active Heating, RTPS Series | 6 |
|
$43.0000 | Buy Now |
DISTI #
10215496
|
TestEquity LLC | Weller RTPS013SMS Soldering Tip, Chisel, 1.3X0.3mm Size, 40W, 12V, Active Heating, RTPS Series | 6 |
|
$43.0000 | Buy Now |