Part Details for RTP66A7M9 by Oslo Switch Inc
Overview of RTP66A7M9 by Oslo Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP66A7M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-RTP66A7M9-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4804 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON (ON) DPDT Quick Connect Flat Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles RoHS: Compliant |
500 In Stock |
|
$3.7100 / $10.5900 | Buy Now |
|
Master Electronics | Switch Rocker ON (ON) DPDT Quick Connect Flat Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles RoHS: Compliant |
500 In Stock |
|
$3.7100 / $10.5900 | Buy Now |
Part Details for RTP66A7M9
RTP66A7M9 CAD Models
RTP66A7M9 Part Data Attributes
|
RTP66A7M9
Oslo Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RTP66A7M9
Oslo Switch Inc
Rocker Switch, DPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSLO SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | WHITE | |
Actuator Length | 0.28 inch | |
Actuator Type | ROCKER | |
Body Breadth | 22.098 mm | |
Body Height | 13.97 mm | |
Body Length or Diameter | 26.924 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@14VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 5000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for RTP66A7M9
This table gives cross-reference parts and alternative options found for RTP66A7M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTP66A7M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRTP66A9M9 | Rocker Switch, DPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RTP66A7M9 vs CRTP66A9M9 |