Part Details for RTP120LVEAA by Honeywell Sensing and Control
Overview of RTP120LVEAA by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP120LVEAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2317
|
Newark | "rotary 2 Part Sensor,120 Deg, low Voltage " |Honeywell RTP120LVEAA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.4600 / $132.7000 | Buy Now |
DISTI #
45AJ7470
|
Newark | Rotary 2 Part Sensor 120 Deg Low Voltage/Honeywell |Honeywell RTP120LVEAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7600 / $107.7500 | Buy Now |
DISTI #
480-6124-ND
|
DigiKey | SENSOR ROTARY 120DEG CONNECTOR Min Qty: 50 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.7138 | Buy Now |
DISTI #
785-RTP120LVEAA
|
Mouser Electronics | Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 5V input,Euro Pinout RoHS: Compliant | 56 |
|
$115.9900 / $163.0700 | Buy Now |
|
Onlinecomponents.com | Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin | 0 |
|
$98.5100 / $262.9100 | Buy Now |
DISTI #
Honeywell RTP120LVEAA
|
PEI Genesis | Hall Effect Sensor | 0 |
|
Buy Now | |
|
Master Electronics | Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin | 0 |
|
$98.5100 / $262.9100 | Buy Now |
Part Details for RTP120LVEAA
RTP120LVEAA CAD Models
RTP120LVEAA Part Data Attributes:
|
RTP120LVEAA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTP120LVEAA
Honeywell Sensing and Control
SENSOR HALL EFFECT ROTARY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IP69K, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PBT PLASTIC | |
Measurement Range-Max (deg) | 120 deg | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.4-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |