Part Details for RTP120HVEAA by Honeywell Sensing and Control
Overview of RTP120HVEAA by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP120HVEAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7468
|
Newark | Rotary 2 Part Sensor 120 Deg High Voltag/Honeywell |Honeywell RTP120HVEAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$175.5200 / $214.3900 | Buy Now |
DISTI #
99Y2313
|
Newark | "rotary 2 Part Sensor,120 Deg, high Voltag " |Honeywell RTP120HVEAA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.4800 / $180.9200 | Buy Now |
DISTI #
480-6122-ND
|
DigiKey | SENSOR ROTARY 120DEG CONNECTOR Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.0534 | Buy Now |
DISTI #
785-RTP120HVEAA
|
Mouser Electronics | Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 10-30V input,EuroPin RoHS: Compliant | 0 |
|
$155.5300 | Order Now |
|
Onlinecomponents.com | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin |
1 Partner Stock |
|
$172.5000 / $205.6400 | Buy Now |
DISTI #
Honeywell RTP120HVEAA
|
PEI Genesis | Hall Effect Sensor | 1 |
|
Buy Now | |
|
Master Electronics | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin |
1 Partner Stock |
|
$172.5000 / $205.6400 | Buy Now |
|
Neutron USA | Hall-effect Rotary Position Sensor, External Actuator, 120° (±60°) Vs:10-30V EU 3pin, Non-ratiom Vout: 0.5 V left, 4.5 V right, Housed magnet, Linearity: ±2.0%, Op: -40~125°C | 2 |
|
$101.1300 | Buy Now |
Part Details for RTP120HVEAA
RTP120HVEAA CAD Models
RTP120HVEAA Part Data Attributes:
|
RTP120HVEAA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTP120HVEAA
Honeywell Sensing and Control
SENSOR HALL EFFECT ROTARY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Samacsys Modified On | 2021-04-13 07:12:00 | |
Additional Feature | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PBT PLASTIC | |
Measurement Range-Max (deg) | 120 deg | |
Operating Current-Max | 32 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.4-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |