Part Details for RTOP200VSR190JB by Vishay Intertechnologies
Results Overview of RTOP200VSR190JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTOP200VSR190JB Information
RTOP200VSR190JB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RTOP200VSR190JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0610
|
Newark | Rtop 200 U19 5% Vs Bo10 E /Box |Vishay RTOP200VSR190JB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4700 / $123.2100 | Buy Now |
DISTI #
RTOP200VSR190JB
|
Avnet Americas | Resistor Thick Film 0.19Ohm 200W 5% Screw Terminal - Boxed Product (Development Kits) (Alt: RTOP200V... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$100.4862 / $116.6536 | Buy Now |
DISTI #
71-RTOP200VSR190JB
|
Mouser Electronics | Planar Resistors - Chassis Mount RTOP 200 U19 5% VS BO10 e | 0 |
|
$109.2200 | Order Now |
DISTI #
RTOP200VSR190JB
|
TME | Resistor: thick film, screw, SOT227B, 190mΩ, 200W, ±5%, -55÷125°C Min Qty: 10 | 0 |
|
$105.3900 | RFQ |
Part Details for RTOP200VSR190JB
RTOP200VSR190JB CAD Models
RTOP200VSR190JB Part Data Attributes
|
RTOP200VSR190JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP200VSR190JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 200W, 0.19ohm, 1500V, 5% +/-Tol, 300ppm/Cel, Chassis Mount, SOT-227B
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE AIR POWER : 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 0.19 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |