Part Details for RTOP200VS2R00FB by Vishay Intertechnologies
Overview of RTOP200VS2R00FB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP200VS2R00FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6647
|
Newark | Rtop 200 2U 1% Vs Bo10 E /Box |Vishay RTOP200VS2R00FB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.5700 / $170.6700 | Buy Now |
DISTI #
RTOP200VS2R00FB
|
Avnet Americas | Res Thick Film 2 Ohm 1% 200W ?150ppm/?C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP200VS2R00FB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$141.4209 / $163.4040 | Buy Now |
DISTI #
71-RTOP200VS2R00FB
|
Mouser Electronics | Planar Resistors - Chassis Mount RTOP 200 2U 1% VS BO10 e | 0 |
|
$154.2700 / $178.0200 | Order Now |
DISTI #
RTOP200VS2R00FB
|
TME | Resistor: thick film, screw, SOT227B, 2Ω, 200W, ±1%, -55÷125°C Min Qty: 10 | 0 |
|
$148.2200 | RFQ |
Part Details for RTOP200VS2R00FB
RTOP200VS2R00FB CAD Models
RTOP200VS2R00FB Part Data Attributes
|
RTOP200VS2R00FB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP200VS2R00FB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 200W, 2ohm, 1500V, 1% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for RTOP200VS2R00FB
This table gives cross-reference parts and alternative options found for RTOP200VS2R00FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTOP200VS2R00FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTOP200VS2R00FB | RES,CHASSIS MOUNT,THICK FILM,2 OHMS,1% +/-TOL,-150,150PPM TC | Vishay Sfernice | RTOP200VS2R00FB vs RTOP200VS2R00FB |