Part Details for RTOP200VS1000FB by Vishay Intertechnologies
Results Overview of RTOP200VS1000FB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTOP200VS1000FB Information
RTOP200VS1000FB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RTOP200VS1000FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6646
|
Newark | Rtop 200 100U 1% Vs Bo10 E /Box |Vishay RTOP200VS1000FB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.8800 / $301.3900 | Buy Now |
DISTI #
RTOP200VS1000FB
|
Avnet Americas | Res Thick Film 100 Ohm 1% 200W ?150ppm/?C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Devel... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$139.1938 / $161.5884 | Buy Now |
DISTI #
71-RTOP200VS1000FB
|
Mouser Electronics | Planar Resistors - Chassis Mount RTOP 200 100U 1% VS BO10 e | 0 |
|
$151.3000 | Order Now |
DISTI #
RTOP200VS1000FB
|
TME | Resistor: thick film, screw, SOT227B, 100Ω, 200W, ±1%, -55÷125°C Min Qty: 10 | 0 |
|
$145.9900 | RFQ |
Part Details for RTOP200VS1000FB
RTOP200VS1000FB CAD Models
RTOP200VS1000FB Part Data Attributes
|
RTOP200VS1000FB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP200VS1000FB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 200W, 100ohm, 1500V, 1% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for RTOP200VS1000FB
This table gives cross-reference parts and alternative options found for RTOP200VS1000FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTOP200VS1000FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTOP200VS1000FB | Vishay Sfernice | Check for Price | RES,CHASSIS MOUNT,THICK FILM,100 OHMS,1% +/-TOL,-150,150PPM TC | RTOP200VS1000FB vs RTOP200VS1000FB |
RTOP200V1000FB | Vishay Intertechnologies | $123.7618 | Fixed Resistor, Metal Glaze/thick Film, 200W, 100ohm, 1% +/-Tol, -150,150ppm/Cel, | RTOP200VS1000FB vs RTOP200V1000FB |