Part Details for RTOP200VR470JB by Vishay Intertechnologies
Overview of RTOP200VR470JB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP200VR470JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2055
|
Newark | Thick Film Resistor, 0.47 Ohm, 200W, 5%, Resistance:0.47Ohm, Product Range:Rtop Series, Power Rating:5W, Resistance Tolerance:± 5%, Voltage Rating:1.5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Vishay RTOP200VR470JB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7100 / $89.3800 | Buy Now |
DISTI #
RTOP200VR470JB
|
Avnet Americas | Res Thick Film 0.47 Ohm 5% 200W ?300ppm/?C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP200VR470JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$77.3392 / $89.3619 | Buy Now |
DISTI #
71-RTOP200VR470JB
|
Mouser Electronics | Planar Resistors - Chassis Mount .47 OHM 5% 300PPM 200W RoHS: Compliant | 0 |
|
$84.3700 / $97.3500 | Order Now |
DISTI #
RTOP200VR470JB
|
TTI | Planar Resistors - Chassis Mount .47 OHM 5% 300PPM 200W pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Box | Americas - 0 |
|
$102.8200 | Buy Now |
DISTI #
RTOP200VR470JB
|
TME | Resistor: thick film, screw, SOT227B, 470mΩ, 200W, ±5%, -55÷125°C Min Qty: 10 | 0 |
|
$82.1300 | RFQ |
Part Details for RTOP200VR470JB
RTOP200VR470JB CAD Models
RTOP200VR470JB Part Data Attributes
|
RTOP200VR470JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP200VR470JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 200W, 0.47ohm, 1500V, 5% +/-Tol, 300ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for RTOP200VR470JB
This table gives cross-reference parts and alternative options found for RTOP200VR470JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTOP200VR470JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTOP200VR470JB | RES,CHASSIS MOUNT,THICK FILM,470M OHMS,5% +/-TOL,-300,300PPM TC | Vishay Sfernice | RTOP200VR470JB vs RTOP200VR470JB |