Part Details for RTOP100VS50R0FB by Vishay Intertechnologies
Overview of RTOP100VS50R0FB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP100VS50R0FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3675
|
Newark | Rtop 100 50U 1% Vs Bo10 E /Box |Vishay RTOP100VS50R0FB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.5300 / $92.8800 | Buy Now |
DISTI #
RTOP100VS50R0FB
|
Avnet Americas | Resistor, 50 Ohm, ± 1%, 100 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: RTOP100VS50R0FB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for RTOP100VS50R0FB
RTOP100VS50R0FB CAD Models
RTOP100VS50R0FB Part Data Attributes
|
RTOP100VS50R0FB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP100VS50R0FB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 50ohm, 1500V, 1% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE AIR POWER : 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 1500 V |