RTOP100V4700JB
Description: Fixed Resistor, Metal Glaze/thick Film, 100W, 470ohm, 5% +/-Tol, -150,150ppm/Cel,

Overview of RTOP100V4700JB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RTOP100V4700JB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M2044
Newark Rtop 100 470U 5% V Bo10 E /Box |Vishay RTOP100V4700JB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $50.7100
  • 25 $45.5800
  • 50 $41.6600
  • 100 $40.7500
  • 250 $39.5500
$39.5500 / $50.7100 Buy Now
DISTI # RTOP100V4700JB
Avnet Americas Res Thick Film 470 Ohm 5% 100W ±150ppm/°C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP100V4700JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box 0
  • 10 $42.5594
  • 20 $41.9558
  • 40 $39.4019
  • 60 $36.9288
  • 80 $36.0958
  • 100 $33.9981
  • 1,000 $30.1837
$30.1837 / $42.5594 Buy Now

CAD Models for RTOP100V4700JB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTOP100V4700JB by Vishay Intertechnologies

RTOP100V4700JB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON INDUCTIVE, FREE AIR POWER: 5W
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
12.6 mm
Package Length
38 mm
Package Style
Chassis Mount
Package Width
25 mm
Packing Method
BULK
Rated Power Dissipation (P)
100 W
Rated Temperature
25 °C
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Shape
BINDING POST
Tolerance
5%
Working Voltage
1500 V
Want to compare parts?
  1. RTOP100V4700JB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 100W, 470ohm, 5% +/-Tol, -150,150ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTOP100V4700JB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTOP100V4700JB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RTOP100V4700JB would you like to use for your alert(s)?
  • Please alert me when RTOP100V4700JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTOP100V4700JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTOP100V4700JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTOP100V4700JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTOP100V4700JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTOP100V4700JB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: