Part Details for RTOP100V1500JB by Vishay Intertechnologies
Results Overview of RTOP100V1500JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTOP100V1500JB Information
RTOP100V1500JB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RTOP100V1500JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2023
|
Newark | Rtop 100 150U 5% V Bo10 E /Box |Vishay RTOP100V1500JB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7300 / $52.2300 | Buy Now |
DISTI #
RTOP100V1500JB
|
Avnet Americas | Res Thick Film 150 Ohm 5% 100W ?150ppm/?C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Devel... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$35.7475 / $40.7266 | Buy Now |
DISTI #
71-RTOP100V1500JB
|
Mouser Electronics | Planar Resistors - Chassis Mount RTOP 100 150U 5% V BO10 e | 0 |
|
$42.5500 / $65.8900 | Order Now |
DISTI #
RTOP100V1500JB
|
TME | Resistor: thick film, screw, SOT227B, 150Ω, 100W, ±5%, -55÷125°C Min Qty: 10 | 0 |
|
$37.5000 | RFQ |
Part Details for RTOP100V1500JB
RTOP100V1500JB CAD Models
RTOP100V1500JB Part Data Attributes
|
RTOP100V1500JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP100V1500JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 150ohm, 5% +/-Tol, -150,150ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |