Part Details for RTOP100V10R0KB by Vishay Intertechnologies
Overview of RTOP100V10R0KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP100V10R0KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2013
|
Newark | Rtop 100 10U 10% V Bo10 E /Box |Vishay RTOP100V10R0KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7900 / $49.7400 | Buy Now |
DISTI #
RTOP100V10R0KB
|
Avnet Americas | Res Thick Film 10 Ohm 10% 100W ?150ppm/?C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP100V10R0KB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$34.5897 / $39.9667 | Buy Now |
DISTI #
71-RTOP100V10R0KB
|
Mouser Electronics | Planar Resistors - Chassis Mount RTOP 100 10U 10% V BO10 e | 0 |
|
$36.2800 / $50.7900 | Order Now |
DISTI #
RTOP100V10R0KB
|
TME | Resistor: thick film, screw, SOT227B, 10Ω, 100W, ±10%, -55÷125°C Min Qty: 10 | 0 |
|
$36.3400 | RFQ |
Part Details for RTOP100V10R0KB
RTOP100V10R0KB CAD Models
RTOP100V10R0KB Part Data Attributes
|
RTOP100V10R0KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP100V10R0KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 10ohm, 1500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 1500 V |
Alternate Parts for RTOP100V10R0KB
This table gives cross-reference parts and alternative options found for RTOP100V10R0KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTOP100V10R0KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTOP100V10R0KB | RESISTOR, METAL GLAZE/THICK FILM, 5 W, 10 %, 150 ppm, 10 ohm, CHASSIS MOUNT, ROHS COMPLIANT | Vishay Sfernice | RTOP100V10R0KB vs RTOP100V10R0KB |