Part Details for RTOP100V1003JB by Vishay Intertechnologies
Overview of RTOP100V1003JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP100V1003JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9042
|
Newark | Rtop 100 100K 5% V Bo10 E /Box |Vishay RTOP100V1003JB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0800 / $77.4200 | Buy Now |
DISTI #
RTOP100V1003JB
|
Avnet Americas | Res Thick Film 100K Ohm 5% 100W ?150ppm/?C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP100V1003JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$36.3195 / $41.9701 | Buy Now |
DISTI #
RTOP100V1003JB
|
TME | Resistor: thick film, screw, SOT227B, 100kΩ, 100W, ±5%, -55÷125°C Min Qty: 10 | 0 |
|
$38.1600 | RFQ |
Part Details for RTOP100V1003JB
RTOP100V1003JB CAD Models
RTOP100V1003JB Part Data Attributes
|
RTOP100V1003JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP100V1003JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 100000ohm, 5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |