Part Details for RTO050FR1500JTE1 by Vishay Sfernice
Overview of RTO050FR1500JTE1 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTO050FR1500JTE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RTO050FR1500JTE1-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Tube |
50 In Stock |
|
$6.8231 / $12.1100 | Buy Now |
Part Details for RTO050FR1500JTE1
RTO050FR1500JTE1 CAD Models
RTO050FR1500JTE1 Part Data Attributes
|
RTO050FR1500JTE1
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RTO050FR1500JTE1
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 2.25 W, 5 %, 250 ppm, 0.15 ohm, THROUGH HOLE MOUNT, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 2.25W | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RTO050FR1500JTE1
This table gives cross-reference parts and alternative options found for RTO050FR1500JTE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTO050FR1500JTE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTO050FR1500JTE1 | Fixed Resistor, Metal Glaze/thick Film, 50W, 0.15ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, TO-220 | Vishay Intertechnologies | RTO050FR1500JTE1 vs RTO050FR1500JTE1 |