Part Details for RTO050F68000JTE1 by Vishay Intertechnologies
Overview of RTO050F68000JTE1 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTO050F68000JTE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2558
|
Newark | Res, Thick Film, 6K8, 5%, 50W, To-220, Resistance:6.8Kohm, Product Range:Rto 50 Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:500V, Resistor Technology:Thick Film, Qualification:-Rohs Compliant: Yes |Vishay RTO050F68000JTE1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $8.2400 | Buy Now |
DISTI #
84Y6494
|
Newark | Res, 6K8, 5%, 50W, To-220, Thick Film, Resistance:6.8Kohm, Product Range:Rto 50 Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Case Style:To-220, Voltage Rating:500V, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Vishay RTO050F68000JTE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $8.8200 | Buy Now |
DISTI #
RTO050F68000JTE1
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO050F68000JTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.2162 / $7.6817 | Buy Now |
DISTI #
72-RTO050F68000JTE1
|
Mouser Electronics | Thick Film Resistors - Through Hole RTO 50 F 6K8 5% TU50 e1 RoHS: Compliant | 0 |
|
$7.1500 / $9.1200 | Order Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | 136 |
|
$9.5480 / $12.2760 | Buy Now | |
DISTI #
RTO050F68000JTE1
|
Avnet Abacus | Resistor, 6.8 kOhm, � 5%, 50 W, TO-220, Thick Film, High Power (Alt: RTO050F68000JTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO050F68000JTE1
RTO050F68000JTE1 CAD Models
RTO050F68000JTE1 Part Data Attributes
|
RTO050F68000JTE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO050F68000JTE1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 50W, 6800ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 2.25W | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |