Part Details for RTO050F240R0JTE1 by Vishay Intertechnologies
Overview of RTO050F240R0JTE1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTO050F240R0JTE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9656
|
Newark | Rto 50 F 240U 5% Tu50 E1 /Tube |Vishay RTO050F240R0JTE1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $9.1600 | Buy Now |
DISTI #
RTO050F240R0JTE1
|
Avnet Americas | Resistor, 240 Ohm, ? 5%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO050F240R0JTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.1151 / $7.3548 | Buy Now |
DISTI #
72-RTO050F240R0JTE1
|
Mouser Electronics | Thick Film Resistors - Through Hole RTO 50 F 240U 5% TU50 e1 | 0 |
|
$6.8200 / $12.1000 | Order Now |
DISTI #
RTO050F240R0JTE1
|
TME | Resistor: thick film, THT, TO220, 240Ω, 50W, ±5%, -55÷155°C Min Qty: 50 | 0 |
|
$6.9400 | RFQ |
DISTI #
RTO050F240R0JTE1
|
Avnet Abacus | Resistor, 240 Ohm, � 5%, 50 W, TO-220, Thick Film, High Power (Alt: RTO050F240R0JTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO050F240R0JTE1
RTO050F240R0JTE1 CAD Models
RTO050F240R0JTE1 Part Data Attributes
|
RTO050F240R0JTE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO050F240R0JTE1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 50W, 240ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE AIR POWER: 2.25W | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |