There are no models available for this part yet.
Overview of RTO050F20R00JTE1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTO050F20R00JTE1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M2489
|
Newark | Rto 50 F 20U 5% Tu50 E1 /Tube |Vishay RTO050F20R00JTE1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $9.1600 | Buy Now | |
DISTI #
RTO050F20R00JTE1
|
Avnet Americas | Resistor, 20 Ohm, ± 5%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO050F20R00JTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.1151 / $7.3548 | Buy Now | |
DISTI #
72-RTO050F20R00JTE1
|
Mouser Electronics | Thick Film Resistors - Through Hole RTO 50 F 20U 5% TU50 e1 | 0 |
|
$6.8200 / $12.1000 | Order Now | |
DISTI #
RTO050F20R00JTE1
|
Avnet Abacus | Resistor, 20 Ohm, � 5%, 50 W, TO-220, Thick Film, High Power (Alt: RTO050F20R00JTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RTO050F20R00JTE1 by Vishay Intertechnologies
Part Data Attributes for RTO050F20R00JTE1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
TO-220
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE AIR POWER: 2.25W
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
13.7 mm
|
Lead Spacing
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15 mm
|
Package Length
|
10.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.5 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Tin/Copper/Silver (Sn/Cu/Ag)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for RTO050F20R00JTE1
This table gives cross-reference parts and alternative options found for RTO050F20R00JTE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTO050F20R00JTE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTO050F20R00JTE1 | RESISTOR, METAL GLAZE/THICK FILM, 2.25 W, 5 %, 150 ppm, 20 ohm, THROUGH HOLE MOUNT, TO-220, ROHS COMPLIANT | Vishay Sfernice | RTO050F20R00JTE1 vs RTO050F20R00JTE1 |