Part Details for RTO050F15R00JTE3 by Vishay Intertechnologies
Overview of RTO050F15R00JTE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTO050F15R00JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTO50F15R
|
TME | Resistor: thick film, THT, TO220, 15Ω, 50W, ±5%, -55÷155°C Min Qty: 1 | 3 |
|
$7.5000 / $9.0900 | Buy Now |