RTO050F10R00KTE1
Description: Fixed Resistor, Metal Glaze/thick Film, 2.25W, 10ohm, 500V, 10% +/-Tol, 150ppm/Cel, Through Hole Mount,

Overview of RTO050F10R00KTE1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RTO050F10R00KTE1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M2451
Newark Rto 50 F 10U 10% Tu50 E1 /Tube |Vishay RTO050F10R00KTE1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $9.1600
  • 100 $8.0700
  • 250 $7.6900
  • 500 $7.1400
$7.1400 / $9.1600 Buy Now
DISTI # RTO050F10R00KTE1
Avnet Americas Resistor, 10 Ohm, ± 10%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO050F10R00KTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 50 $7.6817
  • 100 $6.8805
  • 200 $6.7320
  • 300 $5.9837
  • 400 $5.8487
  • 500 $5.2390
  • 5,000 $4.2162
$4.2162 / $7.6817 Buy Now
DISTI # RTO050F10R00KTE1
Avnet Abacus Resistor, 10 Ohm, � 10%, 50 W, TO-220, Thick Film, High Power (Alt: RTO050F10R00KTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RTO050F10R00KTE1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTO050F10R00KTE1 by Vishay Intertechnologies

RTO050F10R00KTE1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
8 Weeks
Additional Feature
FREE AIR POWER: 2.25W
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
13.7 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
15 mm
Package Length
10.1 mm
Package Style
Radial
Package Width
4.5 mm
Packing Method
TUBE
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin/Copper/Silver (Sn/Cu/Ag)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
500 V
Want to compare parts?
  1. RTO050F10R00KTE1
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 2.25W, 10ohm, 500V, 10% +/-Tol, 150ppm/Cel, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTO050F10R00KTE1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTO050F10R00KTE1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RTO050F10R00KTE1 would you like to use for your alert(s)?
  • Please alert me when RTO050F10R00KTE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTO050F10R00KTE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTO050F10R00KTE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTO050F10R00KTE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTO050F10R00KTE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTO050F10R00KTE1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: