-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 50W, 100ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2690
|
Newark | Through Hole Thick Film Resistor, Rto Series, 100 Ohm, 50 W, - 5%, 300 V, To-220 Rohs Compliant: Yes |Vishay RTO050F100R0JTE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1771 |
|
$6.5700 / $12.0000 | Buy Now |
DISTI #
RTO050F100R0JTE1
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO050F100R0JTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.5536 / $9.3433 | Buy Now |
DISTI #
72-RTO50F-100-5
|
Mouser Electronics | Thick Film Resistors - Through Hole 50watts 100ohms 5% RoHS: Compliant | 130 |
|
$6.8700 / $10.1800 | Buy Now |
|
Future Electronics | Thin Film RES 100 OHM 50W 5% TO220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$5.7000 / $5.8100 | Buy Now |
DISTI #
RTO050F100R0JTE1
|
TTI | Thick Film Resistors - Through Hole 50watts 100ohms 5% pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.9500 / $6.8100 | Buy Now |
DISTI #
RTO050F100R0JTE1
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 50 W, TO-220, Thick Film, High Power (Alt: RTO050F100R0JTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTO050F100R0JTE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO050F100R0JTE1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 50W, 100ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 2.25W | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |