Part Details for RTO050C150R0FTE1 by Vishay Intertechnologies
Overview of RTO050C150R0FTE1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTO050C150R0FTE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6204
|
Newark | Res, Thick Film, 150R, 1%, 500V, To-220, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:50W, Resistor Case/Package:To-220, Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Rto50 Series Rohs Compliant: Yes |Vishay RTO050C150R0FTE1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $13.2400 | Buy Now |
DISTI #
RTO050C150R0FTE1
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.01%, 50 W, Thick Film, Power - Rail/Tube (Alt: RTO050C150R0FTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.6413 / $12.0950 | Buy Now |
DISTI #
72-RTO050C150R0FTE1
|
Mouser Electronics | Thick Film Resistors - SMD RTO 50 C 150U 1% TU50 e1 | 0 |
|
$11.8000 / $15.1600 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$17.5947 / $19.8900 | Buy Now |
|
Quest Components | 80 |
|
$19.8900 / $21.5475 | Buy Now | |
DISTI #
RTO050C150R0FTE1
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 0.01%, 50 W, Thick Film, Power (Alt: RTO050C150R0FTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO050C150R0FTE1
RTO050C150R0FTE1 CAD Models
RTO050C150R0FTE1 Part Data Attributes
|
RTO050C150R0FTE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO050C150R0FTE1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 150ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4035, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 2.25W | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 500 V |