Part Details for RTO020FR0500FTE3 by Vishay Intertechnologies
Overview of RTO020FR0500FTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTO020FR0500FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8435
|
Newark | Rto 20 F U05 1% Tu50 E3 /Tube |Vishay RTO020FR0500FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $14.4700 | Buy Now |
DISTI #
RTO020FR0500FTE3
|
Avnet Americas | Resistor, 50 Milliohms, ± 1%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020FR0500FTE3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$7.7099 / $15.8054 | Buy Now |
DISTI #
72-RTO020FR0500FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole .05 OHM 5% 150PPM 20W RoHS: Compliant | 0 |
|
$11.4500 / $17.0300 | Order Now |
DISTI #
RTO020FR0500FTE3
|
TTI | Thick Film Resistors - Through Hole .05 OHM 5% 150PPM 20W RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$7.7100 / $13.4100 | Buy Now |
DISTI #
RTO020FR0500FTE3
|
Avnet Abacus | Resistor, 50 Milliohms, � 1%, 20 W, TO-220, Thick Film, High Power (Alt: RTO020FR0500FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |