Part Details for RTO020F15001FTE3 by Vishay Intertechnologies
Overview of RTO020F15001FTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTO020F15001FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2252
|
Newark | Rto 20 F 15K 1% Tu50 E3 /Tube |Vishay RTO020F15001FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $11.3000 | Buy Now |
DISTI #
RTO020F15001FTE3
|
Avnet Americas | Resistor, 15 kOhm, ? 1%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020F15001FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$7.5451 / $9.7105 | Buy Now |
DISTI #
72-RTO020F15001FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole RTO 20 F 15K 1% TU50 e3 | 0 |
|
$9.1600 / $15.5100 | Order Now |
DISTI #
RTO020F15001FTE3
|
TME | Resistor: thick film, THT, TO220, 15kΩ, 20W, ±1%, -55÷155°C Min Qty: 50 | 0 |
|
$8.8100 | RFQ |
DISTI #
RTO020F15001FTE3
|
Avnet Abacus | Resistor, 15 kOhm, � 1%, 20 W, TO-220, Thick Film, High Power (Alt: RTO020F15001FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO020F15001FTE3
RTO020F15001FTE3 CAD Models
RTO020F15001FTE3 Part Data Attributes
|
RTO020F15001FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020F15001FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FREE AIR POWER: 2W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |