Part Details for RTO020F120R0JTE3 by Vishay Sfernice
Overview of RTO020F120R0JTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTO020F120R0JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RTO020F120R0JTE3-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6658 | Buy Now |
Part Details for RTO020F120R0JTE3
RTO020F120R0JTE3 CAD Models
RTO020F120R0JTE3 Part Data Attributes
|
RTO020F120R0JTE3
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RTO020F120R0JTE3
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 150 ppm, 120 ohm, THROUGH HOLE MOUNT, TO 220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 4018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK: 20W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RTO020F120R0JTE3
This table gives cross-reference parts and alternative options found for RTO020F120R0JTE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTO020F120R0JTE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTO020F120R0JTE3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 120ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018, TO 220, ROHS COMPLIANT | Vishay Intertechnologies | RTO020F120R0JTE3 vs RTO020F120R0JTE3 |