Part Details for RTO020CR0500KTE3 by Vishay Intertechnologies
Overview of RTO020CR0500KTE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTO020CR0500KTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2127
|
Newark | Rto 20 C U05 10% Tu50 E3 /Tube |Vishay RTO020CR0500KTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $10.1300 | Buy Now |
DISTI #
RTO020CR0500KTE3
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 0.1%, 20 W, Thick Film, Power - Rail/Tube (Alt: RTO020CR0500KTE3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.3960 / $11.0652 | Buy Now |
DISTI #
72-RTO020CR0500KTE3
|
Mouser Electronics | Thick Film Resistors - SMD RTO 20 C U05 10% TU50 e3 | 0 |
|
$8.4700 / $14.3300 | Order Now |
DISTI #
RTO020CR0500KTE3
|
Avnet Abacus | SMD Chip Resistor, 50 MOhm, � 0.1%, 20 W, Thick Film, Power (Alt: RTO020CR0500KTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO020CR0500KTE3
RTO020CR0500KTE3 CAD Models
RTO020CR0500KTE3 Part Data Attributes
|
RTO020CR0500KTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020CR0500KTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 500V, 10% +/-Tol, 150ppm/Cel, Surface Mount, 4035, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FREE AIR POWER: 2W | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 500 V |