Part Details for RTO020C6R800KTE3 by Vishay Intertechnologies
Results Overview of RTO020C6R800KTE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTO020C6R800KTE3 Information
RTO020C6R800KTE3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RTO020C6R800KTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2166
|
Newark | Rto 20 C 6U8 10% Tu50 E3 /Tube |Vishay RTO020C6R800KTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $8.4700 | Buy Now |
DISTI #
RTO020C6R800KTE3
|
Avnet Americas | SMD Chip Resistor, 6.8 Ohm, ? 0.1%, 20 W, Thick Film, Power - Rail/Tube (Alt: RTO020C6R800KTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.2000 / $6.4977 | Buy Now |
DISTI #
RTO020C6R800KTE3
|
TME | Resistor: thick film, THT, TO220, 6.8Ω, 20W, ±10%, -55÷155°C Min Qty: 50 | 0 |
|
$6.0700 | RFQ |
DISTI #
RTO020C6R800KTE3
|
Avnet Abacus | SMD Chip Resistor 68 Ohm 01 20 W Thick Film Power (Alt: RTO020C6R800KTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO020C6R800KTE3
RTO020C6R800KTE3 CAD Models
RTO020C6R800KTE3 Part Data Attributes
|
RTO020C6R800KTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020C6R800KTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 6.8ohm, 250V, 10% +/-Tol, 150ppm/Cel, Surface Mount, 4018, TO 220, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO 220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK: 20W | |
Construction | Insulated Case | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 250 V |