Part Details for RTN_150 by Visual Communications Company
Overview of RTN_150 by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTN_150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B5279
|
Newark | Led Mounting Ring, No. Of Leds:1Leds, Holder Type:Grommet, Product Range:Lpc Series, Accessory Type:Grommet Retainer, External Diameter:6.1Mm, External Length:3.81Mm, For Use With:4.32Mm Light Pipes, Holder Colour:Black Rohs Compliant: Yes |Vcc (Visual Communications Company) RTN_150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24587 |
|
$0.1130 / $0.4990 | Buy Now |
DISTI #
RTN_150-ND
|
DigiKey | LIGHTPIPE GROMMET 4MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9184 In Stock |
|
$0.1091 / $0.5300 | Buy Now |
DISTI #
593-RTN150
|
Mouser Electronics | LED Mounting Hardware RING MOUNTING RTN150 RoHS: Compliant | 9888 |
|
$0.1090 / $0.4800 | Buy Now |
DISTI #
V36:1790_07151711
|
Arrow Electronics | 4mm .240"D Retainer Ring Grommet RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2413 | Americas - 500 |
|
$0.1015 / $0.4363 | Buy Now |
DISTI #
70052863
|
RS | LITEPIPES FOR STANDARD AND SURFACE MOUNT LEDS | VCC (Visual Communications Company) RTN_150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 27059 |
|
$0.2860 / $0.4080 | Buy Now |
|
Future Electronics | Ø6.1 mm Outside / Ø4.064 mm Inside Retainer Ring Grommet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 8000Bag |
|
$0.1200 / $0.1320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1170 / $0.1260 | Buy Now |
|
Onlinecomponents.com | 4mm .240"D Retainer Ring Grommet RoHS: Compliant |
20417 In Stock |
|
$0.0990 / $0.1095 | Buy Now |
|
Master Electronics | 4mm .240"D Retainer Ring Grommet RoHS: Compliant |
20417 In Stock |
|
$0.0990 / $0.1095 | Buy Now |
Part Details for RTN_150
RTN_150 CAD Models
RTN_150 Part Data Attributes:
|
RTN_150
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
RTN_150
Visual Communications Company
LED Mounting Hardware,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3926.90.99.85 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |