Part Details for RTM018SMS by Weller Hand Tools GmbH
Results Overview of RTM018SMS by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTM018SMS Information
RTM018SMS by Weller Hand Tools GmbH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RTM018SMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10030231
|
Techni-Tool, Inc. | Weller RTM018SMS RTM 018 S MS RT Micro Soldering Tip Chisel 1.8mm x 0.4mm MIL-SPEC, RT Micro Series | 3 |
|
$39.8000 | Buy Now |
DISTI #
10030231
|
TestEquity LLC | Weller RTM018SMS RTM 018 S MS RT Micro Soldering Tip Chisel 1.8mm x 0.4mm MIL-SPEC, RT Micro Series | 3 |
|
$39.8000 | Buy Now |