Part Details for RTL8305SC-LF by Realtek Semiconductor
Overview of RTL8305SC-LF by Realtek Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTL8305SC-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NETWORK INTERFACE, CMOS, PQFP128 | 1 |
|
$21.0000 / $22.5000 | Buy Now |
|
LCSC | PQFP-128(14x20) Ethernet Switches ROHS | 97 |
|
$6.8234 / $8.3433 | Buy Now |
Part Details for RTL8305SC-LF
RTL8305SC-LF CAD Models
RTL8305SC-LF Part Data Attributes:
|
RTL8305SC-LF
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8305SC-LF
Realtek Semiconductor
Network Interface, CMOS, PQFP128
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | QFP, QFP128,.67X.93,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |