Part Details for RTL8211FS-CG by Realtek Semiconductor
Overview of RTL8211FS-CG by Realtek Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RTL8211FS-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR | 12 |
|
$2.7000 / $5.4000 | Buy Now |
|
LCSC | QFN-48(6x6) Ethernet Transceivers ROHS | 5385 |
|
$0.8310 / $1.4456 | Buy Now |
|
Win Source Electronics | RTL8211E Series 3.3 V Integrated 10/100/1000 Gigabit Ethernet Transceiver-QFN-48 | 105860 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for RTL8211FS-CG
RTL8211FS-CG CAD Models
RTL8211FS-CG Part Data Attributes:
|
RTL8211FS-CG
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8211FS-CG
Realtek Semiconductor
Ethernet Transceiver, 1-Trnsvr, VQFN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | VQFN-48 | |
Reach Compliance Code | unknown | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |