Datasheets
RTL8211FDI-CG by: Realtek Semiconductor

Ethernet Transceiver, QCC40, QFN-40

Part Details for RTL8211FDI-CG by Realtek Semiconductor

Overview of RTL8211FDI-CG by Realtek Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for RTL8211FDI-CG

Part # Distributor Description Stock Price Buy
Win Source Electronics Fast Ethernet transceiver 21313
  • 13 $3.9570
  • 31 $3.2470
  • 48 $3.1450
  • 66 $3.0440
  • 85 $2.9430
  • 114 $2.6380
$2.6380 / $3.9570 Buy Now

Part Details for RTL8211FDI-CG

RTL8211FDI-CG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTL8211FDI-CG Part Data Attributes:

RTL8211FDI-CG Realtek Semiconductor
Buy Now Datasheet
Compare Parts:
RTL8211FDI-CG Realtek Semiconductor Ethernet Transceiver, QCC40, QFN-40
Part Life Cycle Code Active
Ihs Manufacturer REALTEK SEMICONDUCTOR CORP
Package Description HVQCCN,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N40
Length 5 mm
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 0.9 mm
Supply Voltage-Nom 1 V
Surface Mount YES
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Alternate Parts for RTL8211FDI-CG

This table gives cross-reference parts and alternative options found for RTL8211FDI-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8211FDI-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VSC8541WZBRT-E Telecom IC Microchip Technology Inc RTL8211FDI-CG vs VSC8541WZBRT-E
VSC8541WZBRT-SV Telecom IC Microchip Technology Inc RTL8211FDI-CG vs VSC8541WZBRT-SV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTL8211FDI-CG by Realtek Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTL8211FDI-CG by Realtek Semiconductor

  • Please alert me when RTL8211FDI-CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTL8211FDI-CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTL8211FDI-CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTL8211FDI-CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTL8211FDI-CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTL8211FDI-CG by Realtek Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: